-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R39XJLW | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R39XJLW
|
Mouser Electronics | RF Inductors - SMD 0603 390nH Unshld 5% 100mA 4.35Ohms AECQ2 RoHS: Compliant | 1993 |
|
$0.3890 / $0.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5067 |
|
$0.1755 / $0.6750 | Buy Now |
|
Bristol Electronics | 3915 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0704 | 3132 |
|
$0.2756 / $0.7875 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0704 | 2600 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0704 | 320 |
|
$0.3938 / $0.7875 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0704 | 45 |
|
$0.3938 / $0.4725 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 11236 |
|
$0.2100 / $0.9200 | Buy Now |
DISTI #
SMC-0603CS-R39XJLW
|
Sensible Micro Corporation | Inductor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 750 |
|
RFQ | |
|
LCSC | 0603 Inductors (SMD) ROHS | 20 |
|
$0.5655 / $0.5968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-R39XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R39XJLW
Coilcraft Inc
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 4.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 780 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0603CS-R39XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R39XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-390NJ1T2 | General Purpose Inductor, | API Delevan | 0603CS-R39XJLW vs C0603C-390NJ1T2 |
LCWC0603JR39QTAR | General Purpose Inductor, | Kyocera AVX Components | 0603CS-R39XJLW vs LCWC0603JR39QTAR |
WQCW1608Z0JR39PB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-R39XJLW vs WQCW1608Z0JR39PB |
36501JR39JTDG | 1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603CS-R39XJLW vs 36501JR39JTDG |
C0603C-390NJ1T4 | General Purpose Inductor, | API Delevan | 0603CS-R39XJLW vs C0603C-390NJ1T4 |
0603R391J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603CS-R39XJLW vs 0603R391J |
LCWC0603JR39RTAR | General Purpose Inductor, | Kyocera AVX Components | 0603CS-R39XJLW vs LCWC0603JR39RTAR |
LWW0603JTR39 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603CS-R39XJLW vs LWW0603JTR39 |
WRFI0603-S-R39JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-R39XJLW vs WRFI0603-S-R39JT |
WLCW1608Z0JR39PB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-R39XJLW vs WLCW1608Z0JR39PB |