Part Details for LCWC0603JR39RTAR by Kyocera AVX Components
Overview of LCWC0603JR39RTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0603JR39RTAR
LCWC0603JR39RTAR CAD Models
LCWC0603JR39RTAR Part Data Attributes
|
LCWC0603JR39RTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603JR39RTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 4.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LCWC0603JR39RTAR
This table gives cross-reference parts and alternative options found for LCWC0603JR39RTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0603JR39RTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCLA1608V1-391-R | General Purpose Inductor, 0.39uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | LCWC0603JR39RTAR vs WCLA1608V1-391-R |
FHW0603UCR39JST | General Purpose Inductor, 0.39uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | LCWC0603JR39RTAR vs FHW0603UCR39JST |
C0603C-390NJ1T2 | General Purpose Inductor, | API Delevan | LCWC0603JR39RTAR vs C0603C-390NJ1T2 |
WRFI0603-S-R39JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | LCWC0603JR39RTAR vs WRFI0603-S-R39JT |
LWW0603JTR39 | General Purpose Inductor, | SEI Stackpole Electronics Inc | LCWC0603JR39RTAR vs LWW0603JTR39 |
0603CS-R39XJLW | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | LCWC0603JR39RTAR vs 0603CS-R39XJLW |
LCWC0603JR39QTAR | General Purpose Inductor, | Kyocera AVX Components | LCWC0603JR39RTAR vs LCWC0603JR39QTAR |
WQCW1608Z0JR39PB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | LCWC0603JR39RTAR vs WQCW1608Z0JR39PB |