Part Details for WQCW1608Z0JR39PB by Walsin Technology Corporation
Overview of WQCW1608Z0JR39PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW1608Z0JR39PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1608Z0JR39PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 390NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
791-WQCW1608Z0JR39PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603, 390nH,J,25Q,0.10A RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now |
Part Details for WQCW1608Z0JR39PB
WQCW1608Z0JR39PB CAD Models
WQCW1608Z0JR39PB Part Data Attributes
|
WQCW1608Z0JR39PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1608Z0JR39PB
Walsin Technology Corporation
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 4.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q TEST FREQUENCY IS 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |
Alternate Parts for WQCW1608Z0JR39PB
This table gives cross-reference parts and alternative options found for WQCW1608Z0JR39PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1608Z0JR39PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C-390NJ1T2 | General Purpose Inductor, | API Delevan | WQCW1608Z0JR39PB vs C0603C-390NJ1T2 |
LCWC0603JR39QTAR | General Purpose Inductor, | Kyocera AVX Components | WQCW1608Z0JR39PB vs LCWC0603JR39QTAR |
36501JR39JTDG | 1 ELEMENT, 0.39uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | WQCW1608Z0JR39PB vs 36501JR39JTDG |
C0603C-390NJ1T4 | General Purpose Inductor, | API Delevan | WQCW1608Z0JR39PB vs C0603C-390NJ1T4 |
0603R391J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | WQCW1608Z0JR39PB vs 0603R391J |
LCWC0603JR39RTAR | General Purpose Inductor, | Kyocera AVX Components | WQCW1608Z0JR39PB vs LCWC0603JR39RTAR |
LWW0603JTR39 | General Purpose Inductor, | SEI Stackpole Electronics Inc | WQCW1608Z0JR39PB vs LWW0603JTR39 |
WRFI0603-S-R39JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | WQCW1608Z0JR39PB vs WRFI0603-S-R39JT |
WLCW1608Z0JR39PB | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WQCW1608Z0JR39PB vs WLCW1608Z0JR39PB |
0603WL391JT | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | WQCW1608Z0JR39PB vs 0603WL391JT |