0603CS-R39XJLW
vs
36501JR39JTDG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
TE CONNECTIVITY LTD
Package Description
CHIP
0704
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
TE Connectivity
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
CERAMIC
DC Resistance
4.35 Ω
4.35 Ω
Inductance-Nom (L)
0.39 µH
0.39 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.1 A
0.1 A
Reference Standard
AEC-Q200
Self Resonance Frequency
780 MHz
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Factory Lead Time
12 Weeks, 3 Days
Compare 0603CS-R39XJLW with alternatives
Compare 36501JR39JTDG with alternatives