Part Details for 021806.3TXP by Littelfuse Inc
Overview of 021806.3TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 021806.3TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2076
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 6.3A/ Bulk |Littelfuse 021806.3TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
F4312-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
87 In Stock |
|
$0.6877 / $1.5800 | Buy Now |
DISTI #
576-021806.3TXP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A IEC TD LBC RoHS: Compliant | 1732 |
|
$0.6900 / $1.7500 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 100 Container: Box | 60Box |
|
$0.6750 / $0.8000 | Buy Now |
DISTI #
021806.3TXP
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 1 | 1605 |
|
$0.2710 / $0.9980 | Buy Now |
DISTI #
42G1746
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 021806.3TXP Min Qty: 10 |
548 in Stock 1000 Available Soon |
|
$0.2653 / $0.4457 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$0.3047 / $0.3504 | RFQ |
Part Details for 021806.3TXP
021806.3TXP CAD Models
021806.3TXP Part Data Attributes:
|
021806.3TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021806.3TXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 198 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021806.3TXP
This table gives cross-reference parts and alternative options found for 021806.3TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021806.3TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021806.3MXGP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3TXP vs 021806.3MXGP |
021806.3MXBP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3TXP vs 021806.3MXBP |