Part Details for 0034.5625.22 by Schurter Electronic Components
Overview of 0034.5625.22 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.5625.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2205
|
Newark | Smd-Fst 5X20 Fuse T 6.3A L 250V Ac/Blister Reel |Schurter 0034.5625.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
486-0034.5625.22CT-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.7262 / $1.8500 | Buy Now |
DISTI #
0034.5625.22
|
Avnet Americas | SMD-FST FUSE 6.3A T - Tape and Reel (Alt: 0034.5625.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.7088 / $0.8312 | Buy Now |
DISTI #
693-0034.5625.22
|
Mouser Electronics | Surface Mount Fuses SMD-FST 6.3A FUSE RoHS: Compliant | 944 |
|
$0.7260 / $1.4200 | Buy Now |
DISTI #
70432144
|
RS | Fuse, Cylinder, Time-Lag, 6.3A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt | Schurter 0034.5625.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.8070 | Buy Now |
|
Onlinecomponents.com | SMD-FST FUSE 6.3A T RoHS: Compliant | 0 |
|
$0.7210 / $1.5110 | Buy Now |
DISTI #
0034.5625.22
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, SMD, cylindrical,glass, 5x20mm Min Qty: 4000 | 0 |
|
$1.1200 | RFQ |
DISTI #
0034.5625.22
|
Avnet Abacus | SMD-FST FUSE 6.3A T (Alt: 0034.5625.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD-FST FUSE 6.3A T RoHS: Compliant | 0 |
|
$0.7210 / $1.5110 | Buy Now |
Part Details for 0034.5625.22
0034.5625.22 CAD Models
0034.5625.22 Part Data Attributes
|
0034.5625.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5625.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 10A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 190 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0034.5625.22
This table gives cross-reference parts and alternative options found for 0034.5625.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5625.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5625.11 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 10A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.5625.22 vs 0034.5625.11 |