Part Details for 021806.3MXEP by Littelfuse Inc
Overview of 021806.3MXEP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021806.3MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8073
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 021806.3MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9780 | Buy Now |
DISTI #
F3617-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7989 / $1.8300 | Buy Now |
DISTI #
576-021806.3MXEP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) RoHS: Compliant | 1197 |
|
$0.7980 / $1.8900 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7850 / $0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
|
Quest Components | 8 |
|
$2.1800 / $3.2700 | Buy Now | |
DISTI #
021806.3MXEP
|
TTI | Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.8200 / $1.5000 | Buy Now |
DISTI #
21806.3XEP
|
TTI | Cartridge Fuses 6.3A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
|
Velocity Electronics | Our Stock | 319 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Glass Tube Fuse 6.3A Plugin,D5.8xL22.5mm Fuses ROHS | 200 |
|
$0.1182 / $0.2104 | Buy Now |
Part Details for 021806.3MXEP
021806.3MXEP CAD Models
021806.3MXEP Part Data Attributes
|
021806.3MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021806.3MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 198 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021806.3MXEP
This table gives cross-reference parts and alternative options found for 021806.3MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021806.3MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3125 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 021806.3MXEP vs 0034.3125 |
0034.5625.21 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 10A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 021806.3MXEP vs 0034.5625.21 |
021806.3MXP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3MXEP vs 021806.3MXP |
021806.3HXP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3MXEP vs 021806.3HXP |
0034.5625.11 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 10A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 021806.3MXEP vs 0034.5625.11 |
0034.3125.G | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 021806.3MXEP vs 0034.3125.G |
021806.3MXBP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3MXEP vs 021806.3MXBP |
021806.3MRET1P | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021806.3MXEP vs 021806.3MRET1P |
021806.3MRET1 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Littelfuse Inc | 021806.3MXEP vs 021806.3MRET1 |