021806.3TXP
vs
0034.3125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
SCHURTER
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
198 J
|
190 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
63 A
|
63 A
|
Rated Current |
6.3 A
|
6.3 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
|
CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
35 Weeks, 6 Days
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 021806.3TXP with alternatives
Compare 0034.3125 with alternatives