-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5199
|
Newark | Cartridge Fuse, Time Delay, 0.063A, 250V, Blow Characteristic:Slow Blow, Fuse Current:63Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:-, Breaking Capacity Current Ac:35A, Rohs Compliant: Yes |Littelfuse 0218.063MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 734 |
|
$1.3800 / $2.7700 | Buy Now |
DISTI #
F1733-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
739 In Stock |
|
$1.1776 / $2.7000 | Buy Now |
DISTI #
576-0218.063MXP
|
Mouser Electronics | Cartridge Fuses 250V .063A Time Lag (Slo-Blo) RoHS: Compliant | 1680 |
|
$1.1700 / $2.4600 | Buy Now |
DISTI #
E02:0323_00181658
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2409 | Europe - 1500 |
|
$0.2916 / $1.2300 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250V 0.063 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 99600Bulk |
|
$0.1430 / $0.1560 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250V 0.063 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1600 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1300 / $8.5700 | Buy Now | |
|
Quest Components | 800 |
|
$0.8840 / $2.2100 | Buy Now | |
DISTI #
0218.063HXP
|
TTI | Cartridge Fuses 250V .063A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 414 In Stock |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
0218.063MXP
|
TTI | Cartridge Fuses 250V .063A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 973 In Stock |
|
$1.0900 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0218.063MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.063MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0218.063MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.063MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.063MXGP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.063MXP vs 0218.063MXGP |
0218.063MXBP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.063MXP vs 0218.063MXBP |