0218.063MXP
vs
MI6SB25V0,062
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
SLOW
|
Body Height |
20 mm
|
6.35 mm
|
Body Length or Diameter |
5.2 mm
|
31.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.063 A
|
0.063 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; KC; SEMKO; UL; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
2
|
2
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 0218.063MXP with alternatives
Compare MI6SB25V0,062 with alternatives
-
MI6SB25V0,062 vs MI6T25V0,063
-
MI6SB25V0,062 vs MI6F25V0,063
-
MI6SB25V0,062 vs GSB-V1/16
-
MI6SB25V0,062 vs AGX-1/16
-
MI6SB25V0,062 vs MI5F25V0,063
-
MI6SB25V0,062 vs ADP.063
-
MI6SB25V0,062 vs 0676.063DRT4
-
MI6SB25V0,062 vs MI6F25V0.063
-
MI6SB25V0,062 vs MET.063