Part Details for MI6T25V0,063 by Mersen Electrical Power
Overview of MI6T25V0,063 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MI6T25V0,063
MI6T25V0,063 CAD Models
MI6T25V0,063 Part Data Attributes
|
MI6T25V0,063
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6T25V0,063
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 6.35 mm | |
Body Length or Diameter | 31.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI6T25V0,063
This table gives cross-reference parts and alternative options found for MI6T25V0,063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6T25V0,063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6SB25V0,062 | Electric Fuse, Slow Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V0,063 vs MI6SB25V0,062 |
MI6F25V0,063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V0,063 vs MI6F25V0,063 |
GSB-V1/16 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MI6T25V0,063 vs GSB-V1/16 |
AGX-1/16 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MI6T25V0,063 vs AGX-1/16 |
MI5F25V0,063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V0,063 vs MI5F25V0,063 |
ADP.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MI6T25V0,063 vs ADP.063 |
0676.063DRT4 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MI6T25V0,063 vs 0676.063DRT4 |
MI6F25V0.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI6T25V0,063 vs MI6F25V0.063 |
MET.063 | Electric Fuse, Slow Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MI6T25V0,063 vs MET.063 |
0218.063HXP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | MI6T25V0,063 vs 0218.063HXP |