Part Details for AGP.063 by Conquer Electronics Co Ltd
Overview of AGP.063 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AGP.063
AGP.063 CAD Models
AGP.063 Part Data Attributes
|
AGP.063
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AGP.063
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for AGP.063
This table gives cross-reference parts and alternative options found for AGP.063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGP.063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6SB25V0,062 | Electric Fuse, Slow Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.063 vs MI6SB25V0,062 |
MI6F25V0,063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.063 vs MI6F25V0,063 |
GSB-V1/16 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | AGP.063 vs GSB-V1/16 |
AGX-1/16 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | AGP.063 vs AGX-1/16 |
MI5F25V0,063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.063 vs MI5F25V0,063 |
ADP.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | AGP.063 vs ADP.063 |
MI6T25V0,063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.063 vs MI6T25V0,063 |
0676.063DRT4 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | AGP.063 vs 0676.063DRT4 |
MI6F25V0.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | AGP.063 vs MI6F25V0.063 |
MET.063 | Electric Fuse, Slow Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | AGP.063 vs MET.063 |