Part Details for 0215001.MXGP by Littelfuse Inc
Overview of 0215001.MXGP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0215001.MXGP
0215001.MXGP CAD Models
0215001.MXGP Part Data Attributes:
|
0215001.MXGP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215001.MXGP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 1500A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215001.MXGP
This table gives cross-reference parts and alternative options found for 0215001.MXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215001.MXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0215001.MXGP vs 215001. |
0215001.MX | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215001.MXGP vs 0215001.MX |
215001XP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215001.MXGP vs 215001XP |
0215001.MXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0215001.MXGP vs 0215001.MXP |
215001.P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215001.MXGP vs 215001.P |
215001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0215001.MXGP vs 215001 |