Part Details for BK1-S505H-V-1-R by Cooper Industries
Overview of BK1-S505H-V-1-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1-S505H-V-1-R
BK1-S505H-V-1-R CAD Models
BK1-S505H-V-1-R Part Data Attributes
|
BK1-S505H-V-1-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1-S505H-V-1-R
Cooper Industries
Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | PSE/JET; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK1-S505H-V-1-R
This table gives cross-reference parts and alternative options found for BK1-S505H-V-1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1-S505H-V-1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215001.MXESPP | Electric Fuse, Time Lag Blow, 1A, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | BK1-S505H-V-1-R vs 0215001.MXESPP |
215001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | BK1-S505H-V-1-R vs 215001. |
GSF1 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | BK1-S505H-V-1-R vs GSF1 |
BK1-S505-V-1-R | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1-S505H-V-1-R vs BK1-S505-V-1-R |
215001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | BK1-S505H-V-1-R vs 215001 |
BK1/S505-1AV | TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | BK1-S505H-V-1-R vs BK1/S505-1AV |
TR2/S505-1AV | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | BK1-S505H-V-1-R vs TR2/S505-1AV |
BK-S505-V-1-R | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1-S505H-V-1-R vs BK-S505-V-1-R |
TR2-S505-1-R | TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1-S505H-V-1-R vs TR2-S505-1-R |
0001.2504.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | BK1-S505H-V-1-R vs 0001.2504.G |