Part Details for 0001.2704.22 by Schurter Electronic Components
Overview of 0001.2704.22 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2704.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H1981
|
Newark | Smd-Spt 5X20 Fuse T 1A H 250V Ac/Blister Reel |Schurter 0001.2704.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
486-0001.2704.22CT-ND
|
DigiKey | FUSE CERM 1A 250VAC 300VDC 5X20 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8287 / $2.1100 | Buy Now |
DISTI #
0001.2704.22
|
Avnet Americas | FUSE, SMT, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5x20mm, 250Vac, 1.0A, Au Plate, T/R 1000 pcs - Tape and Reel (Alt: 0001.2704.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8089 / $0.9485 | Buy Now |
DISTI #
693-0001.2704.22
|
Mouser Electronics | Surface Mount Fuses SMD-SPT FUSE 1A T RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
70427026
|
RS | Fuse, Cylinder, Time-Lag, 1A, 250VAC/300VDC, 5x20mm, Ceramic, Au Plt, Surface Mt | Schurter 0001.2704.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | SMD-SPT FUSE 1A T RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8150 / $0.8750 | Buy Now |
|
Onlinecomponents.com | SMD-SPT FUSE 1A T RoHS: Compliant | 0 |
|
$0.8230 / $1.7240 | Buy Now |
DISTI #
000000000000827642
|
Sager | Surface Mount Fuses SMD-SPT FUSE 1A T Min Qty: 2000 | 0 |
|
$0.8392 / $0.8840 | Buy Now |
DISTI #
0001.2704.22
|
Avnet Abacus | FUSE, SMT, Non-resettable, Slow Blow, High Breaking Capacity, SP �5x20mm, 250Vac, 1.0A, Au Plate, T/R 1000 pcs (Alt: 0001.2704.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD-SPT FUSE 1A T RoHS: Compliant | 0 |
|
$0.8230 / $1.7240 | Buy Now |
Part Details for 0001.2704.22
0001.2704.22 CAD Models
0001.2704.22 Part Data Attributes:
|
0001.2704.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2704.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |