Part Details for 2020.0005 by Schurter Electronic Components
Overview of 2020.0005 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 2020.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4789
|
Newark | Ssu 5X20 Fuse 1.25A |Schurter 2020.0005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2020.0005
|
Avnet Abacus | SRT2020.0005 (Alt: 2020.0005) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 2020.0005
2020.0005 CAD Models
2020.0005 Part Data Attributes
|
2020.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2020.0005
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; GR; IEC; ITU; TIA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2020.0005
This table gives cross-reference parts and alternative options found for 2020.0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020.0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0215001MXESPP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | 2020.0005 vs 0215001MXESPP |
215001. | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | 2020.0005 vs 215001. |
BK1/S505-1-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 2020.0005 vs BK1/S505-1-R |
BK/S505-1-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 2020.0005 vs BK/S505-1-R |
0001.2504.G | Schurter Electronic Components | $0.1740 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 2020.0005 vs 0001.2504.G |
5HT1-R | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 1A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 2020.0005 vs 5HT1-R |
TR2-S505-1-R | Cooper Industries | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | 2020.0005 vs TR2-S505-1-R |
0001.2504 | Schurter Electronic Components | $0.2411 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 2020.0005 vs 0001.2504 |
BK-S505-V-1-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 2020.0005 vs BK-S505-V-1-R |
TR2-S505-V-1-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 2020.0005 vs TR2-S505-V-1-R |