Part Details for 0009508051 by Molex
Overview of 0009508051 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009508051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2125-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41268 In Stock |
|
$0.1379 / $0.3800 | Buy Now |
DISTI #
0009508051
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508051) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1307 | Buy Now |
DISTI #
V36:1790_07466316
|
Arrow Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Americas - 17466 |
|
$0.0960 / $0.2660 | Buy Now |
DISTI #
V99:2348_07466316
|
Arrow Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Americas - 16243 |
|
$0.0982 / $0.2052 | Buy Now |
DISTI #
V79:2366_27468181
|
Arrow Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 5169 |
|
$0.1126 / $0.3268 | Buy Now |
DISTI #
MOL09-50-8051
|
Heilind Electronics | KK 156 CRIMP HOUSING RAMP 05 CKT | Americas - 15840 in Stock13500 On Order |
|
$0.0996 / $0.1260 | Buy Now |
DISTI #
66989723
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2304 | Americas - 17466 |
|
$0.0960 / $0.2121 | Buy Now |
DISTI #
63064239
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2224 | Americas - 16243 |
|
$0.0982 / $0.1636 | Buy Now |
DISTI #
66958479
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1848 | Americas - 5169 |
|
$0.1126 / $0.2605 | Buy Now |
DISTI #
09-50-8051
|
TTI | Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Bulk |
Americas - 23152 In Stock |
|
$0.1030 / $0.1380 | Buy Now |
Part Details for 0009508051
0009508051 CAD Models
0009508051 Part Data Attributes:
|
0009508051
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0009508051
This table gives cross-reference parts and alternative options found for 0009508051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDF7-5S-2.54DSA(34) | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 0009508051 vs MDF7-5S-2.54DSA(34) |
MMS-105-02-F-SH-LC-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0009508051 vs MMS-105-02-F-SH-LC-TR |
SSM-105-T-SV-BE-P-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0009508051 vs SSM-105-T-SV-BE-P-TR |
6450553-1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle | TE Connectivity | 0009508051 vs 6450553-1 |
BCS-105-F-S-PE | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009508051 vs BCS-105-F-S-PE |
BCS-105-F-S-DE | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009508051 vs BCS-105-F-S-DE |
1690220000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0009508051 vs 1690220000 |
1751120000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0009508051 vs 1751120000 |
8145050S0000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal | Amphenol FCi | 0009508051 vs 8145050S0000 |
1502160000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0009508051 vs 1502160000 |