Part Details for 1502160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1502160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5879
|
Newark | Blt 5.08/6 B Bk Rohs Compliant: Yes |Weidmuller 1502160000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $11.2900 | Buy Now |
DISTI #
1502160000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3259 | Buy Now |
DISTI #
1502160000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1502160000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3648 / $6.1803 | Buy Now |
DISTI #
470-1502160000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/05/180B SN OR BX RoHS: Compliant | 0 |
|
$6.3900 / $8.9200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
66 Partner Stock |
|
$5.5600 / $8.4500 | Buy Now |
DISTI #
1502160000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1502160000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
66 Partner Stock |
|
$5.5600 / $8.4500 | Buy Now |