Part Details for MMS-105-02-F-SH-LC-TR by Samtec Inc
Overview of MMS-105-02-F-SH-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-105-02-F-SH-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-105-02-F-SH-LC-TR-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 775 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
DISTI #
MMS-105-02-F-SH-LC
|
Avnet Americas | Connector Socket Strip 5 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-F-SH-LC) Min Qty: 775 Package Multiple: 775 Container: Reel | 0 |
|
$1.8000 / $3.5800 | Buy Now |
DISTI #
200-MMS-10502FSHLCTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.6700 / $2.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1400 / $3.5800 | Buy Now | |
DISTI #
000000000006165710
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.6700 / $3.5800 | Buy Now |
|
Master Electronics | 0 |
|
$1.1400 / $3.5800 | Buy Now | |
DISTI #
5cd8ff0ccd7c1c4c3852fa00
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1400 / $3.5800 | Buy Now |
Part Details for MMS-105-02-F-SH-LC-TR
MMS-105-02-F-SH-LC-TR CAD Models
MMS-105-02-F-SH-LC-TR Part Data Attributes:
|
MMS-105-02-F-SH-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-F-SH-LC-TR
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.078 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 3.352 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for MMS-105-02-F-SH-LC-TR
This table gives cross-reference parts and alternative options found for MMS-105-02-F-SH-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-F-SH-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691140000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMS-105-02-F-SH-LC-TR vs 1691140000 |
2459420000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | MMS-105-02-F-SH-LC-TR vs 2459420000 |
6450553-1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle | TE Connectivity | MMS-105-02-F-SH-LC-TR vs 6450553-1 |
BCS-105-F-S-HE | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-F-SH-LC-TR vs BCS-105-F-S-HE |
1770700000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | MMS-105-02-F-SH-LC-TR vs 1770700000 |
1958270000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | MMS-105-02-F-SH-LC-TR vs 1958270000 |
BCS-105-F-S-PE | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-F-SH-LC-TR vs BCS-105-F-S-PE |
BCS-105-F-S-DE | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-F-SH-LC-TR vs BCS-105-F-S-DE |
1502160000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | MMS-105-02-F-SH-LC-TR vs 1502160000 |
ESQT-105-02-F-S-800 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-105-02-F-SH-LC-TR vs ESQT-105-02-F-S-800 |