Part Details for 1690220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7780
|
Newark | Pluggable Terminal Block, 5, 300 V, 10 A, 3.5 Mm, 22 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1690220000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.2500 | Buy Now |
DISTI #
61K6728
|
Newark | Blzf 3.50/05/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1690220000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $6.0400 | Buy Now |
DISTI #
4381-1690220000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
39 In Stock |
|
$1.2324 / $4.2670 | Buy Now |
DISTI #
1690220000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690220000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/05/180 SN OR BX | 0 |
|
$4.0100 / $6.1700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.4100 / $12.7000 | Buy Now |
DISTI #
1690220000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |