Part Details for 0003061038 by Molex
Overview of 0003061038 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003061038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1204-ND
|
DigiKey | CONN RCPT HSG 3POS 3.68MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24853 In Stock |
|
$0.1501 / $0.3500 | Buy Now |
DISTI #
0003061038
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061038) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1654 | Buy Now |
DISTI #
54H5096
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 54H5096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 11793 Partner Stock |
|
$0.2010 / $0.3710 | Buy Now |
DISTI #
V99:2348_11899986
|
Arrow Electronics | Conn Housing RCP 3 POS 3.68mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 50 |
|
$0.1333 / $0.3237 | Buy Now |
DISTI #
MOL03-06-1038
|
Heilind Electronics | 062 PWR CONN RECEPTACLE PRBNT AR 3CKT | Americas - 6960 in Stock |
|
$0.1387 / $0.1753 | Buy Now |
DISTI #
03-06-1038
|
TTI | Pin & Socket Connectors 3 PIN RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk |
Americas - 14500 In Stock |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
0003061038
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061038) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1654 | Buy Now |
DISTI #
54H5096
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 54H5096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 11793 Partner Stock |
|
$0.2010 / $0.3710 | Buy Now |
DISTI #
MOL03-06-1038
|
Interstate Connecting Components | 062 PWR CONN RECEPTACLE PRBNT AR 3CKT | 1392 |
|
$0.1387 / $0.1753 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0003061038
0003061038 CAD Models
0003061038 Part Data Attributes:
|
0003061038
Molex
Buy Now
Datasheet
|
Compare Parts:
0003061038
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0003061038
This table gives cross-reference parts and alternative options found for 0003061038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0003061038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9703 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0003061038 vs 50-57-9703 |
10-11-2034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0003061038 vs 10-11-2034 |
49627-0382 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0003061038 vs 49627-0382 |
70066-0387 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0003061038 vs 70066-0387 |
0738380003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0003061038 vs 0738380003 |
1470201-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0003061038 vs 1470201-3 |