Part Details for 70066-0387 by Molex
Overview of 70066-0387 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 70066-0387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL50-57-9703
|
Interstate Connecting Components | SL CRP HSG N SR POS LTCH 3CKT | 1145 |
|
$0.1952 / $0.2468 | Buy Now |
Part Details for 70066-0387
70066-0387 CAD Models
70066-0387 Part Data Attributes
|
70066-0387
Molex
Buy Now
Datasheet
|
Compare Parts:
70066-0387
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70066-0387
This table gives cross-reference parts and alternative options found for 70066-0387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70066-0387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-03-22-L-16.54-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 70066-0387 vs MMSS-03-22-L-16.54-S-K |
2110992-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 70066-0387 vs 2110992-3 |
8614-10-3-1-SO-2-LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 70066-0387 vs 8614-10-3-1-SO-2-LF |
MMSS-03-20-S-10.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 70066-0387 vs MMSS-03-20-S-10.00-S-K |
DF13-3S-1.25C(41) | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 70066-0387 vs DF13-3S-1.25C(41) |
41695ND03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 70066-0387 vs 41695ND03 |
8614-10-3-1-SO-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 70066-0387 vs 8614-10-3-1-SO-1 |
MMSS-03-28-L-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 70066-0387 vs MMSS-03-28-L-06.00-S-K |
6-172426-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 70066-0387 vs 6-172426-3 |
MMSS-03-22-L-12.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 70066-0387 vs MMSS-03-22-L-12.00-S-K |