Part Details for 10-11-2034 by Molex
Overview of 10-11-2034 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-11-2034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7663
|
Newark | Wire-Board Connector Receptacle, 3Pos, 2.54Mm, Product Range:Kk 254 7880, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:7879 Series Terminals, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 10-11-2034 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35459 |
|
$0.0480 | Buy Now |
DISTI #
0010112034
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010112034) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0913 | Buy Now |
DISTI #
54H7663
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 54H7663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 35459 Partner Stock |
|
$0.1140 / $0.1910 | Buy Now |
DISTI #
538-10-11-2034
|
Mouser Electronics | Headers & Wire Housings CRIMP HOUSING 3P polarizing ramp RoHS: Compliant | 41561 |
|
$0.0670 / $0.2000 | Buy Now |
DISTI #
71453567
|
RS | KK 100 Housing Crimp Pol Ramp 3 Ckt | Molex Incorporated 10-11-2034 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount KK® RoHS: Compliant | 0 |
|
$0.0790 / $0.0880 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ | ||
DISTI #
10-11-2034
|
TTI | Headers & Wire Housings CRIMP HOUSING 3P polarizing ramp RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 1 Container: Bulk |
Americas - 49820 In Stock |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
MOL10-11-2034
|
Interstate Connecting Components | KK 100 HOUSING CRIMP POL RAMP 3 CKT | 2653 |
|
$0.0766 / $0.0968 | Buy Now |
DISTI #
Molex 10-11-2034
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
Part Details for 10-11-2034
10-11-2034 CAD Models
10-11-2034 Part Data Attributes
|
10-11-2034
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2034
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-11-2034
This table gives cross-reference parts and alternative options found for 10-11-2034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-11-2034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-03-22-L-16.54-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 10-11-2034 vs MMSS-03-22-L-16.54-S-K |
2110992-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 10-11-2034 vs 2110992-3 |
8614-10-3-1-SO-2-LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10-11-2034 vs 8614-10-3-1-SO-2-LF |
MMSS-03-20-S-10.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 10-11-2034 vs MMSS-03-20-S-10.00-S-K |
DF13-3S-1.25C(41) | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 10-11-2034 vs DF13-3S-1.25C(41) |
41695ND03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 10-11-2034 vs 41695ND03 |
8614-10-3-1-SO-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 10-11-2034 vs 8614-10-3-1-SO-1 |
MMSS-03-28-L-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 10-11-2034 vs MMSS-03-28-L-06.00-S-K |
6-172426-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 10-11-2034 vs 6-172426-3 |
MMSS-03-22-L-12.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 10-11-2034 vs MMSS-03-22-L-12.00-S-K |