-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6736
|
Newark | 4.2Mm W/W Tpa Conn. Female Tpa-3P |Molex 49627-0382 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
538-49627-0382
|
Mouser Electronics | Headers & Wire Housings 4.2mm W/W TPA CONN FEMALE TPA-3P RoHS: Compliant | 15000 |
|
$0.1050 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 4.20mm Wire-to-Wire Lower TPA™ for Female Housing, 3 Circuits RoHS: Compliant |
15000 Partner Stock |
|
$0.0960 / $0.1100 | Buy Now |
DISTI #
67612696
|
Verical | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 564 Package Multiple: 1 | Americas - 15000 |
|
$0.1030 / $0.1110 | Buy Now |
|
Master Electronics | 4.20mm Wire-to-Wire Lower TPA™ for Female Housing, 3 Circuits RoHS: Compliant |
15000 Partner Stock |
|
$0.0960 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49627-0382
Molex
Buy Now
Datasheet
|
Compare Parts:
49627-0382
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TPA, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 49627-0382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49627-0382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-03-22-L-16.54-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 49627-0382 vs MMSS-03-22-L-16.54-S-K |
2110992-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 49627-0382 vs 2110992-3 |
8614-10-3-1-SO-2-LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 49627-0382 vs 8614-10-3-1-SO-2-LF |
MMSS-03-20-S-10.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 49627-0382 vs MMSS-03-20-S-10.00-S-K |
DF13-3S-1.25C(41) | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 49627-0382 vs DF13-3S-1.25C(41) |
41695ND03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 49627-0382 vs 41695ND03 |
8614-10-3-1-SO-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 49627-0382 vs 8614-10-3-1-SO-1 |
MMSS-03-28-L-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 49627-0382 vs MMSS-03-28-L-06.00-S-K |
6-172426-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 49627-0382 vs 6-172426-3 |
MMSS-03-22-L-12.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 49627-0382 vs MMSS-03-22-L-12.00-S-K |