ZX05-C24-S+ vs ZX05-C42LH-S feature comparison

ZX05-C24-S+ Mini-Circuits

Buy Now Datasheet

ZX05-C42LH-S Mini-Circuits

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature SMA SMA, HIGH ISOLATION
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.9 dB 8.9 dB
Input Power-Max (CW) 17 dBm 17 dBm
Operating Frequency-Max 2400 MHz 4200 MHz
Operating Frequency-Min 300 MHz 1000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
VSWR-Max 11.84 4.82
Base Number Matches 2 2
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZX05-C24-S+ with alternatives

Compare ZX05-C42LH-S with alternatives