ZX05-C42LH-S vs ZX05-1LHW-S+ feature comparison

ZX05-C42LH-S Mini-Circuits

Buy Now Datasheet

ZX05-1LHW-S+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown not_compliant
Additional Feature SMA, HIGH ISOLATION SMA
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.9 dB 8.5 dB
Input Power-Max (CW) 17 dBm 17 dBm
JESD-609 Code e0
Operating Frequency-Max 4200 MHz 750 MHz
Operating Frequency-Min 1000 MHz 2 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 4.82 2.54
Base Number Matches 1 1
ECCN Code EAR99

Compare ZX05-C42LH-S with alternatives

Compare ZX05-1LHW-S+ with alternatives