Part Details for ZX05-C24-S+ by Mini-Circuits
Overview of ZX05-C24-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZX05-C24-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX05-C24-S
|
Mouser Electronics | RF Mixer | 0 |
|
$55.1600 | Order Now |
Part Details for ZX05-C24-S+
ZX05-C24-S+ CAD Models
ZX05-C24-S+ Part Data Attributes
|
ZX05-C24-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX05-C24-S+
Mini-Circuits
Double Balanced Mixer, 300MHz Min, 2400MHz Max, 8.9dB Conversion Loss-Max, CASE FL905
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 11.84 |
Alternate Parts for ZX05-C24-S+
This table gives cross-reference parts and alternative options found for ZX05-C24-S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX05-C24-S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZX05-C24LH-S | Mini-Circuits | Check for Price | Double Balanced Mixer, 300MHz Min, 2400MHz Max, 8.9dB Conversion Loss-Max, CASE FL905 | ZX05-C24-S+ vs ZX05-C24LH-S |
ZX05-C24LH-S+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 300MHz Min, 2400MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905 | ZX05-C24-S+ vs ZX05-C24LH-S+ |
ZX05-C24MH-S | Mini-Circuits | Check for Price | Double Balanced Mixer, 300MHz Min, 2400MHz Max, 8.6dB Conversion Loss-Max, CASE FL905 | ZX05-C24-S+ vs ZX05-C24MH-S |
ZX05-1MHW-S+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 0.5MHz Min, 600MHz Max, 6.9dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905 | ZX05-C24-S+ vs ZX05-1MHW-S+ |
ZX05-1LHW-S+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 2MHz Min, 750MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905 | ZX05-C24-S+ vs ZX05-1LHW-S+ |
ZX05-5-S | Mini-Circuits | Check for Price | Double Balanced Mixer, 5MHz Min, 1500MHz Max, 9.3dB Conversion Loss-Max, CASE FL905 | ZX05-C24-S+ vs ZX05-5-S |
ZX05-5-S+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 5MHz Min, 1500MHz Max, 7.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905 | ZX05-C24-S+ vs ZX05-5-S+ |
ZX05-25MH-S | Mini-Circuits | Check for Price | Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, CASE FL905 | ZX05-C24-S+ vs ZX05-25MH-S |
ZX05-1L-S | Mini-Circuits | Check for Price | Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, CASE FL905 | ZX05-C24-S+ vs ZX05-1L-S |
ZX05-20H-S+ | Mini-Circuits | Check for Price | Double Balanced Mixer | ZX05-C24-S+ vs ZX05-20H-S+ |