ZX05-C42LH-S vs ZX05-C24MH-S feature comparison

ZX05-C42LH-S Mini-Circuits

Buy Now Datasheet

ZX05-C24MH-S Mini-Circuits

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Additional Feature SMA, HIGH ISOLATION SMA, HIGH ISOLATION
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.9 dB 8.6 dB
Input Power-Max (CW) 17 dBm 23 dBm
JESD-609 Code e0 e0
Operating Frequency-Max 4200 MHz 2400 MHz
Operating Frequency-Min 1000 MHz 300 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 4.82 19.41
Base Number Matches 1 1

Compare ZX05-C42LH-S with alternatives

Compare ZX05-C24MH-S with alternatives