ZTX704M1TC vs FXT653SMTC feature comparison

ZTX704M1TC Zetex / Diodes Inc

Buy Now Datasheet

FXT653SMTC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 3000 25
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 1.3 V 0.5 V
Base Number Matches 2 2
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 140 MHz

Compare ZTX704M1TC with alternatives

Compare FXT653SMTC with alternatives