FXT653SMTC vs 2N3392 feature comparison

FXT653SMTC Diodes Incorporated

Buy Now Datasheet

2N3392 Continental Device India Ltd

Buy Now Datasheet
Obsolete Contact Manufacturer
DIODES INC CONTINENTAL DEVICE INDIA LTD
TO-92
SMALL OUTLINE, R-PSSO-G3
3
unknown compliant
EAR99 EAR99
2 A 0.1 A
100 V 25 V
SINGLE SINGLE
25 150
R-PSSO-G3 O-PBCY-T3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE CYLINDRICAL
NPN NPN
Not Qualified Not Qualified
YES NO
GULL WING THROUGH-HOLE
SINGLE BOTTOM
SWITCHING
SILICON SILICON
140 MHz
2 26
No
No
10 pF
TO-92
e0
125 °C
0.2 W
TIN LEAD

Compare FXT653SMTC with alternatives

Compare 2N3392 with alternatives