ZTX704M1TC vs TN3019A feature comparison

ZTX704M1TC Zetex / Diodes Inc

Buy Now Datasheet

TN3019A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 3000 100
JESD-30 Code R-PSSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 1.3 V
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-226
Pin Count 3
Manufacturer Package Code 3LD, TO-226, MOLDED
HTS Code 8541.21.00.95
JEDEC-95 Code TO-226AE
JESD-609 Code e3
Power Dissipation-Max (Abs) 1 W
Terminal Finish MATTE TIN
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 100 MHz

Compare ZTX704M1TC with alternatives

Compare TN3019A with alternatives