FXT653SMTC vs TN3019A feature comparison

FXT653SMTC Zetex / Diodes Inc

Buy Now Datasheet

TN3019A onsemi

Buy Now Datasheet
Transferred Active
ZETEX PLC ON SEMICONDUCTOR
SMALL OUTLINE, R-PSSO-G3 CYLINDRICAL, O-PBCY-T3
unknown compliant
EAR99 EAR99
2 A 1 A
100 V 80 V
SINGLE SINGLE
25 15
R-PSSO-G3 O-PBCY-T3
1 1
3 3
200 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE CYLINDRICAL
NPN NPN
Not Qualified
YES NO
GULL WING THROUGH-HOLE
SINGLE BOTTOM
SWITCHING SWITCHING
SILICON SILICON
140 MHz 100 MHz
0.5 V 0.5 V
2 4
Yes
RC03E
4 Weeks
onsemi
12 pF
TO-226AE
-55 °C
1 W

Compare FXT653SMTC with alternatives