ZTX605SMTC vs ZTX604DWP feature comparison

ZTX605SMTC Diodes Incorporated

Buy Now Datasheet

ZTX604DWP Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 DIE
Package Description SMALL OUTLINE, R-PSSO-G3 UNCASED CHIP, S-XUUC-N2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 120 V 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 500 2000
JESD-30 Code R-PSSO-G3 S-XUUC-N2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2

Compare ZTX605SMTC with alternatives

Compare ZTX604DWP with alternatives