ZTX604DWP vs ZTX604SMTA feature comparison

ZTX604DWP Diodes Incorporated

Buy Now Datasheet

ZTX604SMTA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code DIE TO-92
Package Description UNCASED CHIP, S-XUUC-N2 SMALL OUTLINE, R-PSSO-G3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 500
JESD-30 Code S-XUUC-N2 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position UPPER SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2
Collector Current-Max (IC) 1 A
Transistor Application SWITCHING

Compare ZTX604DWP with alternatives

Compare ZTX604SMTA with alternatives