ZTX604DWP vs ZTX605STOA feature comparison

ZTX604DWP Diodes Incorporated

Buy Now Datasheet

ZTX605STOA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code DIE
Package Description UNCASED CHIP, S-XUUC-N2 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 100 V 120 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 500
JESD-30 Code S-XUUC-N2 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position UPPER SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
VCEsat-Max 1.5 V

Compare ZTX604DWP with alternatives

Compare ZTX605STOA with alternatives