ZTX605SMTC
vs
ZTX604
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
120 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
500
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
1.5 V
Base Number Matches
2
3
Compare ZTX605SMTC with alternatives