ZTX321K
vs
BFU540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
NXP SEMICONDUCTORS
Package Description
IN-LINE, R-PSIP-W3
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.05 A
Collector-Base Capacitance-Max
1.7 pF
Collector-Emitter Voltage-Max
15 V
2.3 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
70
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JESD-30 Code
R-PSIP-W3
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON GERMANIUM
Transition Frequency-Nom (fT)
600 MHz
VCEsat-Max
0.4 V
Base Number Matches
2
2
Rohs Code
Yes
Pin Count
4
Case Connection
EMITTER
Power Dissipation-Max (Abs)
0.115 W
Compare ZTX321K with alternatives
Compare BFU540 with alternatives