Part Details for BFU540 by NXP Semiconductors
Overview of BFU540 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFU540
BFU540 CAD Models
BFU540 Part Data Attributes
|
BFU540
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU540
NXP Semiconductors
TRANSISTOR L BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 2.3 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.115 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM |
Alternate Parts for BFU540
This table gives cross-reference parts and alternative options found for BFU540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFU540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT-41435 | Hewlett Packard Co | Check for Price | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN | BFU540 vs AT-41435 |
BF241D-T/R | NXP Semiconductors | Check for Price | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | BFU540 vs BF241D-T/R |
2N5651 | TE Connectivity | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, HERMETIC SEALED PACKAGE-4 | BFU540 vs 2N5651 |
2SC3829TSK | Panasonic Electronic Components | Check for Price | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFU540 vs 2SC3829TSK |
934043080115 | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP RF Small Signal | BFU540 vs 934043080115 |
BFQ29P | Siemens | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, SOT-23, 3 PIN | BFU540 vs BFQ29P |
2SC5179 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN, | BFU540 vs 2SC5179 |
2SC3802K | ROHM Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | BFU540 vs 2SC3802K |
BFW93 | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFU540 vs BFW93 |
BF199ZL1 | Motorola Mobility LLC | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | BFU540 vs BF199ZL1 |