BFU540
vs
934043080115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G3
Pin Count
4
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
EMITTER
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
2.3 V
10 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.115 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM
SILICON
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SC-70
Additional Feature
LOW NOISE, HIGH RELIABILITY
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
8500 MHz
Compare BFU540 with alternatives
Compare 934043080115 with alternatives