BFU540 vs BF241D-T/R feature comparison

BFU540 NXP Semiconductors

Buy Now Datasheet

BF241D-T/R NXP Semiconductors

Buy Now Datasheet
Yes
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-W3
4
unknown unknown
EAR99 EAR99
EMITTER
0.05 A 0.025 A
2.3 V 40 V
SINGLE SINGLE
70 35
L BAND
R-PDSO-G4 O-PBCY-W3
1 1
4 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE CYLINDRICAL
NPN NPN
0.115 W
Not Qualified Not Qualified
YES NO
GULL WING WIRE
DUAL BOTTOM
AMPLIFIER AMPLIFIER
SILICON GERMANIUM SILICON
2 1
0.5 pF
TO-92
0.3 W
150 MHz

Compare BFU540 with alternatives

Compare BF241D-T/R with alternatives