ZR40401R41STOB vs ZR40402R41 feature comparison

ZR40401R41STOB Diodes Incorporated

Buy Now Datasheet

ZR40402R41 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description SIP, ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSIP-T3 O-XBCY-W3
JESD-609 Code e3
Length 4.57 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.14 V 4.18 V
Output Voltage-Min 4.05 V 4.01 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIP BCY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.01 mm
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 1.27 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Trim/Adjustable Output NO NO
Width 2.285 mm
Base Number Matches 2 2

Compare ZR40401R41STOB with alternatives

Compare ZR40402R41 with alternatives