ZR40402R41 vs ZR40401R41STOA feature comparison

ZR40402R41 Diodes Incorporated

Buy Now Datasheet

ZR40401R41STOA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description , SIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-W3 R-PSIP-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.18 V 4.14 V
Output Voltage-Min 4.01 V 4.05 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCY SIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Length 4.57 mm
Seated Height-Max 4.01 mm
Supply Current-Max (Isup) 15 mA
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 2.285 mm

Compare ZR40402R41 with alternatives

Compare ZR40401R41STOA with alternatives