ZR40402R41
vs
ZRC250R03STOB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
,
SIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-XBCY-W3
R-PSIP-T3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
4.18 V
2.575 V
Output Voltage-Min
4.01 V
2.425 V
Output Voltage-Nom
4.096 V
2.5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCY
SIP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temp Coef of Voltage-Max
100 ppm/°C
90 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Length
4.57 mm
Moisture Sensitivity Level
1
Seated Height-Max
4.01 mm
Supply Current-Max (Isup)
5 mA
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
2.285 mm
Compare ZR40402R41 with alternatives
Compare ZRC250R03STOB with alternatives