ZH214-0100
vs
SDP.100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ZHENHUI ELECTRONICS CO LTD
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
15.2 mm
Body Length or Diameter
5.2 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Pre-arcing Time-Min
10 ms
3000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.1 A
0.1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
0.01 s
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TAPE AND REEL
Compare ZH214-0100 with alternatives
Compare SDP.100 with alternatives