Part Details for ZH214-0100 by Zen Hui Electronics
Overview of ZH214-0100 by Zen Hui Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for ZH214-0100
ZH214-0100 CAD Models
ZH214-0100 Part Data Attributes
|
ZH214-0100
Zen Hui Electronics
Buy Now
Datasheet
|
Compare Parts:
ZH214-0100
Zen Hui Electronics
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZHENHUI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for ZH214-0100
This table gives cross-reference parts and alternative options found for ZH214-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH214-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC000899 | SPC Multicomp | Check for Price | Electric Fuse, | ZH214-0100 vs MC000899 |
0235.100P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-0100 vs 0235.100P |
522.507 | Eska | $0.2127 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | ZH214-0100 vs 522.507 |
0235.100MRET1P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | ZH214-0100 vs 0235.100MRET1P |
0235.100MXEP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | ZH214-0100 vs 0235.100MXEP |
0034.5033 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-0100 vs 0034.5033 |
0034.3407 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-0100 vs 0034.3407 |
318.100P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | ZH214-0100 vs 318.100P |
MCF06G-100MA | SPC Multicomp | Check for Price | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | ZH214-0100 vs MCF06G-100MA |
GSL.100 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-0100 vs GSL.100 |