SDP.100
vs
522.507
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
ESKA ERICH SCHWEIZER GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
15.2 mm
20 mm
Body Length or Diameter
5.5 mm
5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TAPE AND REEL
BULK
Pre-arcing Time-Min
3000 ms
10 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.1 A
0.1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CE; CUL; IEC; VDE; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Fuse Size
5x20mm
Compare SDP.100 with alternatives
Compare 522.507 with alternatives