SDP.100 vs 0235.100MXEP feature comparison

SDP.100 Conquer Electronics Co Ltd

Buy Now Datasheet

0235.100MXEP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 15.2 mm 21.5 mm
Body Length or Diameter 5.5 mm 5.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX; TAPE AND REEL BULK
Pre-arcing Time-Min 3000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; KC; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size 5x20mm
JESD-609 Code e3
Terminal Finish MATTE TIN
Trip Time or Delay 5 s

Compare SDP.100 with alternatives

Compare 0235.100MXEP with alternatives