ZH214-010
vs
MET001
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ZHENHUI ELECTRONICS CO LTD
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
SLOW
|
Body Height |
20 mm
|
7.7 mm
|
Body Length or Diameter |
5.2 mm
|
8.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Pre-arcing Time-Min |
10 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; UL
|
PSE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
7 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
AMMO PACK; BOX
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ZH214-010 with alternatives
Compare MET001 with alternatives