ZH214-010 vs MI6AB25V1 feature comparison

ZH214-010 Zen Hui Electronics

Buy Now Datasheet

MI6AB25V1 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ZHENHUI ELECTRONICS CO LTD MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Pre-arcing Time-Min 10 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 0.01 s
Base Number Matches 1 1
Packing Method BLISTER/BOX

Compare ZH214-010 with alternatives

Compare MI6AB25V1 with alternatives