ZH214-010 vs 235001XE feature comparison

ZH214-010 Zen Hui Electronics

Buy Now Datasheet

235001XE Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ZHENHUI ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; UL CSA; KTL; METI; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.01 s
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8536.10.00.40
Joule Integral-Nom

Compare ZH214-010 with alternatives

Compare 235001XE with alternatives